Manufacturer Part #
178305-3
Dynamic Series 10 Position 3.7846mm Dual Row Through Hole Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:918 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 178305-3 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 3.7846 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 15A |
| Contact Plating: | Gold |
| Material: | Polyester |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,754+
$3.40
Product Variant Information section
Available Packaging
Package Qty:
918 per Tube
Mounting Method:
Through Hole