Manufacturer Part #
1877285-2
2 Positions Shrouded Header 3.96 mm Pitch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2122 | ||||||||||
Product Specification Section
TE Connectivity 1877285-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
150
$0.141
400
$0.138
1,250
$0.135
2,500
$0.134
7,500+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
6000 per Bag
Mounting Method:
PCB Mount