text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445050-3

MATE-N-LOK 3 Position 3 mm Single Row Through Hole Vertical Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
TE Connectivity 2-1445050-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2800
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,526.00
USD
Quantity
Unit Price
30
$0.61
100
$0.595
250
$0.58
500
$0.575
1,500+
$0.545
Product Variant Information section