Manufacturer Part #
2-1445053-5
Micro MATE-N-LOK 5 Position Surface Mount Single Row Straight 3 mm Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:630 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1445053-5 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 3 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
630
$0.72
1,260
$0.71
1,890
$0.70
2,520+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
630 per Reel
Mounting Method:
Surface Mount