Manufacturer Part #
2-1445094-3
Micro MATE-N-LOK 3 Position Through-Hole Single Row Straight 3 mm Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2128 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1445094-3 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 3 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,128+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
2128 per Tray
Mounting Method:
Through Hole