text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445097-5

MATE-N-LOK Series 5 Position 3 mm Single Row Through Hole Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1445097-5 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Locking Ramp
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4368
Multiple Of:
1456
Total
$4,979.52
USD
Quantity
Unit Price
4,368+
$1.14
Product Variant Information section