text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1586041-4

VAL-U-LOK 24 Position 4.2 mm Dual Row Wire to Board Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1586041-4 - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 4.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications
The 2-1586041-4 is a VAL-U-LOK 24 Position Through-Hole Dual Row Right Angle Pin Header .

Features:

  • Wire to Board use type Application
  • Connector
  • Plug Connector
  • VAL-U-LOK Product line
  • wire/Cable size is 16 – 26 AWG, 0.12 – 1.4 mm²
  • Centreline is 4.20 mm [0.165 in]
  • Discrete Wire Wire/Cable type
  • Header Type = Shrouded

View the 2-1586041 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$679.00
USD
Quantity
Unit Price
700
$0.97
1,400+
$0.945
Product Variant Information section