Manufacturer Part #
2-1586043-4
VAL-U-LOK 24 Position Through-Hole Dual Row Right Angle Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1586043-4 - Technical Attributes
Attributes Table
| No of Positions: | 24 |
| Pitch: | 4.2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
600
$1.12
1,200
$1.11
1,800+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
600 per Tray
Mounting Method:
Through Hole