Manufacturer Part #
2-1761603-1
AMP-LATCH 6 Position 2.54 mm Dual Row Through-Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:170 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2442 | ||||||||||
TE Connectivity 2-1761603-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Product Description:AMP-LATCH Low Profile HeadersDescription of ChangesTo whom it may concern. These products will be under EC due to Supplier manufacturing location change ; and for product improvement, it will change the packing and material with TE s 100% test finished to improve the quality. We will ask for your understanding for this improvement change. During this period , supply chain will be impacted the production , please be advised that the lead times may be extended
Part Status:
TE Connectivity 2-1761603-1 - Technical Attributes
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Blue |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
Features:
- Connector
- LOw Profile
- AMP Latch Product line
- Number of Positions 6
- Number of Rows are 2
- Pin Header
- Centreline is 4.20 mm [0.165 in]
- Thermoplastic-GF Housing Material
Available Packaging
Package Qty:
170 per Tray
Mounting Method:
Through Hole