Manufacturer Part #
2-1761607-3
IDC Low Profile Header 10 Position Right Angle LG LAT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:26 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
TE Connectivity 2-1761607-3 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Lock |
| Color: | Blue |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
342
USA:
342
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
26
$2.78
78
$2.74
130
$2.72
390
$2.68
650+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube
Mounting Method:
Through Hole