Manufacturer Part #
2-1969582-0
20 Position 2 Row 2.5 mm Economy Power 2.5 Wire to Board Vertical Plug Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1280 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1969582-0 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Through Hole |
| Type: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,280
$0.52
2,560+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
1280 per Box
Mounting Method:
PCB Mount