text.skipToContent text.skipToNavigation

Manufacturer Part #

2-640502-2

9 Position 0.1649 inch Red Miniature Rectangular Vertical Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-640502-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 4.19 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications
The 2-640502-2 is a 9 Position 0.1649 inch Red Miniature Rectangular Vertical Wire to Board Header.

The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • PCB Mount Retention = Without
  • Termination Method to PC Board = Through Hole - Solder
  • PCB Mounting Orientation = Vertical
  • PCB Mount Alignment = Without
  • Shrouded = Yes
  • Shape = Rectangular
  • Mating Retention Type = Positive Lock
  • Contact - Rated Current (A) = 9
  • Hot Pluggable = No
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Tail Length (mm [in]) = 3.81 [0.149]
  • Tail Orientation = In-line
  • Profile Height (Y-Axis) (mm [in]) = 13.46 [0.530]
  • Number of Positions = 12
  • Number of Rows = 4
  • Number of Columns = 3
  • Length (X-Axis) (mm [in]) = 19.94 [0.785]
  • Width (Z-Axis) (mm [in]) = 19.94 [0.785]
  • Header Type = Shrouded
  • Centerline (mm [in]) = 4.19 [0.1649]

View the Complete Family of Rectangular Vertical Wire to Board Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$3,898.00
USD
Quantity
Unit Price
200+
$19.49
Product Variant Information section