Manufacturer Part #
2-644486-2
MTA-100 Single Row 2 Position Through-Hole Straight Wire to Board Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-644486-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-644486-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Friction Lock |
| Color: | Black |
| Mounting Method: | Through Hole |
Features & Applications
The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.
APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices
FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.355
100
$0.345
250
$0.34
1,000
$0.33
2,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole