Manufacturer Part #
2-644486-8
MTA-100 8 Position Through-Hole Single Row Straight Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-644486-8 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.385
1,000
$0.375
2,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole