Manufacturer Part #
2-644861-7
MTA-100 7 Position Through-Hole Single Row Straight Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-644861-7 - Product Specification
TE Connectivity 2-644861-7 - Technical Attributes
Attributes Table
| No of Positions: | 7 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Through Hole