text.skipToContent text.skipToNavigation

Manufacturer Part #

20021111-00006T4LF

2 Row 6 Position (3x2) 1.27 mm Unshrouded Vertical Through Hole Male Pin Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Amphenol Communications Solutions 20021111-00006T4LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 125V
No of Rows: 2
Gender: Male
Type: Pin & Socket I/O
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,478
USA:
3,478
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
4,000+
$0.199
Product Variant Information section