Manufacturer Part #
2106003-1
1 Position 18 AWG Single Row Natural SMT SSL IDC Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6750 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2106003-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
03/19/2015
Details and Download
Part Status:
Active
Active
TE Connectivity 2106003-1 - Technical Attributes
Attributes Table
| No of Positions: | 1 |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Surface Mount |
| Type: | IDC Latch Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,750+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
6750 per Bag