Manufacturer Part #
26633601RP2
2663 Series Dual Row 36 Position 2 mm Pitch Through-Hole Male Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 26633601RP2 - Technical Attributes
Attributes Table
| No of Positions: | 36 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$2.59
75
$2.55
125
$2.53
375
$2.50
625+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole