Manufacturer Part #
3-350942-0
Universal MATE-N-LOK 2 Position Single Row Through-Hole Right Angle Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1120 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-350942-0 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 19A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Locking Ramp |
| Color: | White |
| Mounting Method: | Through Hole |
Features & Applications
The 3-350942-0 is a Universal MATE-N-LOK 2 Position Through-Hole Single Row Right Angle Header.
The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment
Product Features:
- Product Type = Connector
- Product Line = Universal MATE-N-LOK
- Connector Type = Header
- Color = White
- PCB Mount Alignment = With
- Mount Angle = Right Angle
- Mating Retention Type = Positive Lock
- High Current = No
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Solder
- Termination Post Length (mm [in]) = 4.06 [0.160]
- Solder Tail Contact Plating = Matte Tin over Nickel
- Centerline (mm [in]) = 6.35 [0.250]
- Number of Positions = 2
View the Complete Series of Universal Mate-N-Lok Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,120+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
1120 per Box
Mounting Method:
Through Hole