text.skipToContent text.skipToNavigation

Manufacturer Part #

3-641215-6

MTA-100 6 Position Single Row Through-Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TE Connectivity 3-641215-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Gold
Material: Polyester
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Friction Lock
Color: White
Mounting Method: Through Hole
Features & Applications

The 3-641215-6 is a MTA-100 6 Position Through-Hole Single Row Straight Wire to Board Header .

Product Specification:

  • Connector
  • Header type
  • Connector Style = Plug
  • Contact Type = Pin
  • MTA-100 Product Line
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 6
  • Wire-to Board Application Use

View the 641215 series of Headers

 

Pricing Section
Global Stock:
2,000
USA:
2,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,140.00
USD
Quantity
Unit Price
2,000+
$1.07
Product Variant Information section