Manufacturer Part #
3-644611-5
5 Position 3.96mm Vertical Mount Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-644611-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 3-644611-5 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Mounting Method:
PCB Mount