Manufacturer Part #
350-10-164-00-001000
64 Positions Single ROw Through- Hole Straight Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 350-10-164-00-001000 - Technical Attributes
Attributes Table
| No of Positions: | 64 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
6
$16.67
18
$16.50
30
$16.42
60
$16.31
120+
$16.15
Product Variant Information section
Available Packaging
Package Qty:
6 per Tube
Mounting Method:
Through Hole