Manufacturer Part #
423-017-520-102
Metal to Metal Card Edge Connector with 17 position
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 423-017-520-102 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 17 |
| No of Rows: | 2 |
| Termination: | Solder |
| Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Resistance: | 10mΩ |
| Current Rating: | 10A |
| Operating Temp Range: | -65°C to +125°C |
| Color: | Green |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2
$20.92
5
$20.73
20
$20.45
30
$20.37
75+
$20.06
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole