Manufacturer Part #
5-102203-2
AMPMODU 5 Position Through-Hole Single Row Right Angle 2.54 mm Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2448 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2532 | ||||||||||
TE Connectivity 5-102203-2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description:MOD II HeaderKind of Change:MaterialGeneral Description of ChangesBefore: (1) Current localized Gold Plating: 0.76 Micrometers(30microinches)Au plating on contact area. (2) Current localized Gold Plating: 0.38 Micrometers(15microinches)Au plating on contact area. After: (1) New localized Gold Plating: 0.66 Micrometers(26microinches)PdNi+ 0.1 Micrometers(4microinches)Au flash on contact area. (2) New localized Gold Plating : 0.28 Micrometers(11microinches)PdNi+ 0.1 Micrometers(4microinches)Au flash on contact area.Reason for Changes:Product Improvement - Optimization of Plating and reduction of CO2 emissions for Breakaway Header, Unshrouded Header and Shrouded Header (Au plating to PdNi+Au flash plating)First Ship Date of Changed Items (Changed Parts Only):30-NOV-2026
Part Status:
TE Connectivity 5-102203-2 - Technical Attributes
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Through Hole |
Features & Applications
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 2.54 mm [0.100 in]
- Number of Positions are 5
- Number of Rows are 1
- Applies to PCB
Available Packaging
Package Qty:
2448 per Tube
Mounting Method:
Through Hole