Manufacturer Part #
5-102203-7
10 Position Single Row 2.54 Pitch Male Pin Right Angle Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1296 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-102203-7 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Features & Applications
The 5-102203-7 is a AMPMODU 10 Position ThroughHole Single Row Right Angle .100 Inch Shrouded Header
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 2.54 mm [0.100 in]
- Number of Positions are 10
- Number of Rows are 1
- Applies to PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
2,592+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
1296 per Tube
Mounting Method:
Through Hole