text.skipToContent text.skipToNavigation

Manufacturer Part #

5-102618-8

AMPMODU 20 Position Through-Hole Dual Row Straight 2.54 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
TE Connectivity 5-102618-8 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications
The 5-102618-8 is a AMPMODU 20 Position Through-Hole Dual Row Straight .100 Inch Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 20
  • Number of Rows are 2
  • Applies to PCB

View the 5-102618 series of Header

Pricing Section
Global Stock:
2,816
USA:
2,816
1,232
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
176
Multiple Of:
176
Total
$450.56
USD
Quantity
Unit Price
176
$2.56
352
$2.54
528
$2.52
704
$2.51
880+
$2.48
Product Variant Information section