text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103168-4

AMPMODU 12 Position Through-Hole Dual Row Straight 2.54 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103168-4 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications
The 5-103168-4 is a AMPMODU 12 Position Through-Hole Dual Row Straight .100 Inch Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 12
  • Number of Rows are 2
  • Mating Post Length = 8.08 mm

View the 5-103168 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1904
Multiple Of:
1904
Total
$3,865.12
USD
Quantity
Unit Price
10
$2.17
30
$2.14
100
$2.11
200
$2.09
500+
$2.03
Product Variant Information section