text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103168-5

AMPMODU 14 Position Through-Hole Dual Row .1 Inch Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103168-5 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1680
Multiple Of:
1680
Total
$3,192.00
USD
Quantity
Unit Price
1,680+
$1.90
Product Variant Information section