text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103169-5

AMPMODU 14 Position Through-Hole Dual Row Straight 2.54 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 5-103169-5 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,074
USA:
1,074
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.60
USD
Quantity
Unit Price
10
$1.76
30
$1.74
100
$1.71
200
$1.70
500+
$1.65
Product Variant Information section