Manufacturer Part #
5-103361-3
AMPMODU 5 Position Through-Hole Single Row Right Angle 2.54 mm Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2448 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-103361-3 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Through Hole |
Features & Applications
The 5-103361-3 is a AMPMODU 5 Position Through-Hole Single Row Right Angle .100 Inch Shrouded Header
Product Specification:
- Preloaded
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Number of Positions are 5
- Number of Rows are 1
- Centreline is 2.54 mm [0.100 in]
- Applies to PCB
View the 5-103361 series of Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
10
$1.79
30
$1.76
100
$1.74
200
$1.72
500+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
2448 per Tube
Mounting Method:
Through Hole