text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103414-7

AMPMODU 9 Position Through-Hole Single Row .1 Inch Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103414-7 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1440
Multiple Of:
1440
Total
$2,908.80
USD
Quantity
Unit Price
1,440+
$2.02
Product Variant Information section