Manufacturer Part #
5-103635-2
AMPMODU 3 Position 2.54 mm Single Row Through-Hole Right Angle Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:52 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2104 | ||||||||||
Product Specification Section
TE Connectivity 5-103635-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-103635-2 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Locking Lance |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 5-103635-2 is a AMPMODU 3 Position Through-Hole Single Row Right Angle .100 Inch Header .
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 2.54 mm [0.100 in]
- Number of Positions are 3
- Number of Rows are 1
- IDC Termination method
View the 5-103635 series of Header
Pricing Section
Global Stock:
3,201
USA:
3,201
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
52
$0.72
156
$0.705
520
$0.685
1,040
$0.675
2,080+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
52 per Tube
Mounting Method:
Through Hole