text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103672-2

AMPMODU 3 Position Through-Hole Single Row Right Angle 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
TE Connectivity 5-103672-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,828
USA:
1,828
14,976
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
40
$0.55
125
$0.535
300
$0.525
750
$0.515
2,000+
$0.495
Product Variant Information section