text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103904-1

AMPMODU 2 Position .64 mm Post Size Single Row .100 Inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103904-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-103904-1 is a AMPMODU 2 Position .64 mm Post Size Single Row .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 2
  • Number of Rows are 1
  • IDC Termination method

View the 5-103904 series of Header

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
5112
Multiple Of:
5112
Total
$3,322.80
USD
Quantity
Unit Price
30
$0.725
100
$0.705
250
$0.69
500
$0.68
1,500+
$0.65
Product Variant Information section