Manufacturer Part #
5-103904-2
3 Position Single Row 2.54 mm Right Angle Header Shrouded Male Pin Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:52 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2211 | ||||||||||
Product Specification Section
TE Connectivity 5-103904-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
08/30/2023
Details and Download
Part Status:
Active
Active
TE Connectivity 5-103904-2 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2,933
USA:
2,933
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30
$0.61
100
$0.595
250
$0.58
500
$0.575
1,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
52 per Tube
Mounting Method:
PCB Mount