text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103908-6

AMPMODU 7 Position Single Row 2.54 mm Through Hole Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103908-6 - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
13104
Multiple Of:
1872
Total
$11,203.92
USD
Quantity
Unit Price
13,104+
$0.855
Product Variant Information section