text.skipToContent text.skipToNavigation

Référence fabricant

5-104068-1

AMPMODU 20 Position 1.27 mm Dual Row Through-Hole Straight Shrouded Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1936
Product Specification Section
TE Connectivity 5-104068-1 - Caractéristiques techniques
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Méthode de montage : Through Hole
Fonctionnalités et applications

The 5-104068-1 is a AMPMODU 20 Position Through-Hole Dual Row Straight .050 x .100 Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 1.27 mm [0.050 in]
  • Number of Positions are 20
  • Number of Rows are 2
  • Shrouded

View the 5-104068 series of Header

Pricing Section
Stock global :
5 640
États-Unis:
5 640
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
27
Multiples de :
27
Total 
71,82 $
USD
Quantité
Prix unitaire
27
$2.66
81
$2.62
135
$2.61
405
$2.57
675+
$2.53
Product Variant Information section