text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104074-8

AMPMODU 6 Position Through-Hole Single Row Right Angle 1.27 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104074-8 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 5-104074-8 is a AMPMODU 6 Position Through-Hole Single Row Right Angle .050 x .100 Inch Header.Its Operating Temperature Ranges from -65°C – +105°C.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Connector Type = Header
  • Shrouded = Yes
  • Mount Angle = Right Angle
  • PCB Mount Style = Through Hole
  • PCB Mount Retention = With
  • Number of Positions = 6
  • Number of Rows = Single
  • PCB Mount Retention Type = Hold Down Post(s)

View the Available 5-10407 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
8880
Multiple Of:
1110
Total
$11,632.80
USD
Quantity
Unit Price
15
$1.39
40
$1.37
125
$1.35
250
$1.34
750+
$1.31
Product Variant Information section