Manufacturer Part #
5-104549-5
AMPMODU 30 Position 1.27 mm Dual Row Surface Mount Straight Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-104549-5 - Technical Attributes
Attributes Table
| No of Positions: | 30 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 30V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Black |
| Mounting Method: | Surface Mount |
Features & Applications
The 5-104549-5 is a AMPMODU 30 Position Surface Mount Dual Row Straight .050 x .100 Header .
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 1.27 mm [0.050 in]
- Number of Positions are 30
- Number of Rows are 2
- Shrouded
View the 5-104549 series of Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1,440+
$4.25
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Surface Mount