text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104549-8

AMPMODU 60 Position Surface Mount Dual Row Straight .050 x 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 5-104549-8 - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,457
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.63
USD
Quantity
Unit Price
3
$8.21
10
$8.13
25
$8.06
75
$7.99
150+
$7.89
Product Variant Information section