text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104656-5

AMPMODU 50 Position 1.27 mm Dual Row Surface Mount Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104656-5 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 4A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Surface Mount
Features & Applications

The 5-104656-5 is a AMPMODU 50 Position Surface Mount Dual Row Straight .050 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 1.27 mm [0.050 in]
  • Number of Positions are 50
  • Number of Rows are 2
  • Shrouded

View the 5-104656 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1215
Multiple Of:
15
Total
$6,281.55
USD
Quantity
Unit Price
5
$5.36
20
$5.31
40
$5.28
125
$5.23
250+
$5.17
Product Variant Information section