text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146130-2

AMPMODU 6 Position Surface Mount Dual Row 0.1 Inch Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
TE Connectivity 5-146130-2 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Type: Breakaway
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6480
Multiple Of:
3240
Total
$4,989.60
USD
Quantity
Unit Price
6,480+
$0.77
Product Variant Information section