Manufacturer Part #
5-146280-8
AMPMODU 8 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-146280-8 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Breakaway |
| Mounting Method: | Through Hole |
Features & Applications
The 5-146280-8 is a AMPMODU 8 Position Through-Hole Single Row Straight .100 Inch Breakaway Header .
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 2.54 mm [0.100 in]
- Number of Positions are 2
- Number of Rows are 1
- Applies to PCB
View the 5-146280 series of Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
8,000+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
8000 per Box
Mounting Method:
Through Hole