text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146282-2

AMPMODU 2 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146282-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Material: LCP
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$2,540.00
USD
Quantity
Unit Price
150
$0.138
400
$0.136
1,250
$0.133
2,500
$0.131
7,500+
$0.127
Product Variant Information section