Manufacturer Part #
5103310-2
AMP-LATCH 14 Position Through-Hole Dual Row Right Angle 2.54 mm Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
TE Connectivity 5103310-2 - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 5103310-2 is a AMP-LATCH 14 Position Through-Hole Dual Row Right Angle Pin Header .
Product Specification:
- Preloaded
- Connector
- Header
- AMPMODU Product Line
- Pin Contact type
- Number of Positions are 14
- Number of Rows are 2
- Thermoplastic-GF Housing Material
View the 5103310 series of Header
Pricing Section
Global Stock:
2,053
USA:
2,053
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$1.07
50
$1.06
150
$1.05
300
$1.04
1,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole