text.skipToContent text.skipToNavigation

Manufacturer Part #

5179031-5

FH Series 120 Position Connector Plug Center Strip Contacts Gold Surface Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
TE Connectivity 5179031-5 - Technical Attributes
Attributes Table
No of Positions: 120
Pitch: 0.8 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Current Rating: 500mA
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Female
Type: Plug
Mating Type: Latch Lock
Color: Natural
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2700
Multiple Of:
2700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,178.00
USD
Quantity
Unit Price
2,700+
$4.14
Product Variant Information section