text.skipToContent text.skipToNavigation

Manufacturer Part #

5223002-4

FB-5R,ASY,120,SIG,HDR,EN,4.25

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5223002-4 - Technical Attributes
Attributes Table
No of Positions: 120
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 30V
Contact Plating: Gold
Material: LCP
No of Rows: 5
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,442.88
USD
Quantity
Unit Price
144+
$10.02
Product Variant Information section