Manufacturer Part #
5499786-1
Amp-Latch 10 Position Right Angle Low Profile Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:72 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
TE Connectivity 5499786-1 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
144
USA:
144
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
72
$1.62
216
$1.59
720
$1.57
1,080+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Mounting Method:
Through Hole