Manufacturer Part #
6-102618-0
AMPMODU 24 Position 2.54 mm Dual Row Through-Hole Straight Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1008 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-102618-0 - Technical Attributes
Attributes Table
| No of Positions: | 24 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Features & Applications
The 6-102618-0 is a part of 6-102618 series AMPMODU 24 position through-hole dual row straight .100 inch shrouded header.It has an operating temperature ranging from - 55°C to 105°C.
Features:
- Product Type Features:
- Product Type: Connector
- [Shrouded] End Dimension (mm [in]): 1.68 [0.066]
- Mount Angle: Vertical
- Mating Connector Lock Type: Detent Windows
- Housing Style: 4-Sided
- Post Size (mm [in]): 0.64 [.025]
- Profile: Standard
- Mechanical Attachment:
- Mating Post Length (mm [in]): 8.08 [0.318]
- Termination Features:
- Termination Post Length (mm [in]): 3.18 [0.125]
- Solder Tail Contact Plating: Tin over Nickel
- Body Features:
- Header Type: Shrouded
- Number of Positions: 24
- Centerline (mm [in]): 2.54 [0.100]
- Row-to-Row Spacing (mm [in]): 2.54 [0.100]
- Number of Rows: 2
- Mount Type: Printed Circuit Board
- Contact Features:
- Contact Plating, Mating Area, Material: Gold (15)
- Contact Shape: Square
- Contact Base Material: Phosphor Bronze
- Housing Features:
- Housing Material: Thermoplastic - GF
- Housing Color: Black
- UL Flammability Rating: UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,008+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
1008 per Tray
Mounting Method:
Through Hole