Manufacturer Part #
6-102692-7
30 MODII 2 PC Header Assembly Square Posts Shrouded
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
TE Connectivity 6-102692-7 - Technical Attributes
Attributes Table
| No of Positions: | 30 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2,280
USA:
2,280
Factory Lead Time:
22 Weeks
Quantity
Unit Price
40
$3.24
80
$3.21
160
$3.18
200
$3.17
600+
$3.11
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
PCB Mount